32-position, 2-row male header for board-to-board applications. Features a 2mm contact pitch and straight, surface mount termination with solder. Rated for 250V AC/DC and 2A current, with TIN contact finish and brass contact material. Nylon insulation in beige, with a UL94 V-0 flammability rating. Dimensions include 9.2mm width, 7.2mm height, and 39.5mm length, supporting a mated stacking height of 9.55mm.
Hirose DF11Z-32DP-2V(27) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Pitch | 2mm |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 250V |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Height | 7.2mm |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Length | 39.5mm |
| Mated Stacking Heights | 9.55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11Z-32DP-2V(27) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.