40-position, 2-row female socket connector with a 2mm pitch. Features tin-plated copper contacts and a straight, surface mount orientation. Rated for 2A current and 250V voltage, operating between -30°C and 85°C. RoHS compliant and lead-free.
Hirose DF11Z-40DS-2V(20) technical specifications.
| Color | Beige |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 5mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 47.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11Z-40DS-2V(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.