4-position, 2-row shrouded header connector with a 2mm pitch. Features male pin contacts with tin plating for reliable mating. Surface mount termination with solder cups, suitable for board-to-board applications. Operates within a -30°C to 85°C temperature range and rated for 250V. Constructed with beige nylon insulation and a UL94 V-0 flammability rating. Packaged on tape and reel for automated assembly.
Hirose DF11Z-4DP-2V(27) technical specifications.
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Mated Stacking Heights | 9.55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11Z-4DP-2V(27) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.