Hirose DF12-20DS-0.5V(81) technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -45 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | DF12 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.3 |
| Dielectric Withstanding Voltage | 150VAC |
| Insulator Color | BEIGE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.094 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose DF12-20DS-0.5V(81) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.