Hirose DF12(3.0)-20DS-0.5V(81) technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.2mm |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Length | 8mm |
| Mated Stacking Heights | 3mm |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | No |
| Series | DF12 |
| Width | 3.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF12(3.0)-20DS-0.5V(81) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.