
36-position, 2-row male header for board-to-board applications. Features a 0.5mm pitch and straight, surface-mount termination with solder contacts. Offers a 3mm mated stacking height, 300mA current rating, and 50V voltage rating. Constructed with copper or copper alloy contacts and gold plating, housed in beige UL94 V-0 rated material. Operates within a -45°C to 125°C temperature range.
Hirose DF12(3.0)-36DP-0.5V(86) technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 12mm |
| Mated Stacking Heights | 3mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF12 |
| Stack Height | 3mm |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF12(3.0)-36DP-0.5V(86) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.