
40-position, 2-row male header for board-to-board applications. Features a 0.5mm pitch and 3mm mated stacking height. Contacts are gold-plated copper alloy with a 300mA current rating. Operates within a -45°C to 125°C temperature range and has a 50V voltage rating. Surface mount termination with straight orientation, constructed with Nylon insulation and rated UL94 V-0 for flammability.
Hirose DF12(3.0)-40DP-0.5V(86) technical specifications.
| Contact Material | Copper, Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Mated Stacking Heights | 3mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.45mm |
| Series | DF12 |
| Stack Height | 3mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF12(3.0)-40DP-0.5V(86) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
