Hirose DF12(3.5)50DP0.5V(80) technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 2.8mm |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Length | 15.5mm |
| Mated Stacking Heights | 3.5mm |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | DF12 |
| Width | 3.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF12(3.5)50DP0.5V(80) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.