
60-position, 2-row male header for board-to-board applications. Features a 0.5mm pitch and 3.5mm mated stacking height. Contacts are copper alloy with gold plating, rated for 300mA current and 50V voltage. Straight, surface-mount termination with a nylon, beige housing. UL94 V-0 flammability rating and RoHS compliant. Supplied on tape and reel.
Hirose DF12(3.5)-60DP-0.5V(86) technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 3.5mm |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.45mm |
| Series | DF12 |
| Stack Height | 3.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF12(3.5)-60DP-0.5V(86) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.