Hirose DF12-30DS-0.5V(81) technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | DF12 |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF12-30DS-0.5V(81) to view detailed technical specifications.
No datasheet is available for this part.