The DF12(4.0)-20DP-0.5V(81) from Hirose is a 20-pin connector with a current rating of 300mA. It measures 8mm in length and 3.8mm in width, with a height of 3.3mm. The connector operates over a temperature range of -45°C to 125°C. It is not RoHS compliant.
Hirose DF12(4.0)-20DP-0.5V(81) technical specifications.
| Current Rating | 300mA |
| Height | 3.3mm |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Number of Poles | 20 |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Shape | Straight |
| Width | 3.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF12(4.0)-20DP-0.5V(81) to view detailed technical specifications.
No datasheet is available for this part.