
20-position, 2-row male header with 0.5mm pitch for board-to-board applications. Features gold-plated copper alloy contacts, a 300mA current rating, and a 50V voltage rating. Designed for surface mount termination with a straight orientation and a 4mm mated stacking height. Operates within a temperature range of -45°C to 125°C and offers 50 mating cycles. Housing is beige nylon with a UL94 V-0 flammability rating.
Hirose DF12(4.0)-20DP-0.5V(86) technical specifications.
| Contact Material | Copper, Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 8mm |
| Mated Stacking Heights | 4mm |
| Mating Cycles | 50 |
| Max Current Rating | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.45mm |
| Series | DF12 |
| Stack Height | 4mm |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF12(4.0)-20DP-0.5V(86) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
