
30-position, 2-row shrouded header for board-to-board applications. Features a 0.5mm pitch and straight, surface-mount termination. Contact material is copper alloy with gold plating, rated for 300mA current and 50V AC/DC. Operating temperature range is -45°C to 125°C. Nylon insulation and a beige housing contribute to a UL94 V-0 flammability rating. Mated stacking height is 4mm.
Hirose DF12(4.0)-30DP-0.5V(86) technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Mated Stacking Heights | 4mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.45mm |
| Series | DF12 |
| Stack Height | 4mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF12(4.0)-30DP-0.5V(86) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
