Hirose DF12(4.0)40DP0.5V(80 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 3.3mm |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Length | 13mm |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | DF12 |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF12(4.0)40DP0.5V(80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.