
30-position, 2-row board-to-board header with a 0.5mm pitch. Features straight, male contacts with gold plating over copper alloy for a 300mA current rating and 50V voltage rating. Surface mount termination with a 3.8mm depth and 10.5mm length, designed for a 5mm mated stacking height. Nylon insulation and beige housing meet UL94 V-0 flammability. Operates from -45°C to 125°C and is supplied on tape and reel.
Hirose DF12(5.0)-30DP-0.5V(86) technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Mated Stacking Heights | 5mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.45mm |
| Series | DF12 |
| Stack Height | 5mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF12(5.0)-30DP-0.5V(86) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
