
60-position, 2-row male header for board-to-board applications. Features a 0.5mm contact pitch and 5mm mated stacking height. Constructed with copper alloy contacts and gold plating, rated for 50V AC and 300mA. Straight, surface-mount termination with a 3.8mm depth and 18mm width. Operating temperature range of -45°C to 125°C, with UL94 V-0 flammability rating. Packaged in tape and reel, lead-free and RoHS compliant.
Hirose DF12(5.0)-60DP-0.5V(86) technical specifications.
| Color | Beige |
| Contact Material | Copper, Copper Alloy, Bronze |
| Contact Pitch | 500um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Current Rating | 300mA |
| Depth | 3.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 18mm |
| Mated Stacking Heights | 5mm |
| Mating Cycles | 50 |
| Max Current Rating | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.45mm |
| Series | DF12 |
| Stack Height | 5mm |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF12(5.0)-60DP-0.5V(86) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
