Hirose DF123060DS05V80 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 3mm |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 26 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Series | DF12 |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF123060DS05V80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.