Hirose DF12A(3.0)50DS0.5V80 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Lead Free | Lead Free |
| Mated Stacking Heights | 3mm |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 33 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | DF12 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF12A(3.0)50DS0.5V80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.