
50-position, 2-row board-to-board receptacle with a 0.5mm contact pitch. Features gold-plated copper contacts rated for 50V AC and 300mA current. This straight, top-entry surface mount component offers a mated stacking height of 5mm and is housed in beige, UL94 V-0 rated material. Supplied on tape and reel, it is RoHS compliant and lead-free.
Hirose DF12A-50DS-0.5V(81) technical specifications.
| Contact Material | Copper |
| Contact Pitch | 500um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF12 |
| Stack Height | 5mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF12A-50DS-0.5V(81) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
