Hirose DF12A36DS05V80 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 43 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Series | DF12 |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF12A36DS05V80 to view detailed technical specifications.
No datasheet is available for this part.