Hirose DF12B(3.0)-32DS-0.5V(48) technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Series | DF12 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF12B(3.0)-32DS-0.5V(48) to view detailed technical specifications.
No datasheet is available for this part.