40-position, 2-row board-to-board receptacle connector with a 0.5mm pitch. Features straight, surface mount termination with gold-plated copper alloy contacts. Offers a 300mA current rating and 50V voltage rating, operating from -45°C to 125°C. The beige, UL94 V-0 rated housing has a depth of 3.6mm and a length of 13mm, supporting a 5mm mated stacking height. Packaged on tape and reel, this lead-free and RoHS compliant component is designed for efficient assembly.
Hirose DF12B-40DS-0.5V(86) technical specifications.
Download the complete datasheet for Hirose DF12B-40DS-0.5V(86) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.