
60-position, 2-row shrouded board-to-board header with a 0.5mm pitch. Features gold-plated copper alloy contacts, a 300mA current rating, and a 50V voltage rating. Designed for straight, surface-mount termination with a solder connection. Operates within a -45°C to 125°C temperature range and has a 5mm mated stacking height. Housing is beige, UL94 V-0 flammability rated, lead-free, and RoHS compliant. Supplied in tape and reel packaging.
Hirose DF12B-60DS-0.5V(86) technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Mated Stacking Heights | 5mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF12 |
| Stack Height | 5mm |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF12B-60DS-0.5V(86) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.