20-position, 2-row board-to-board receptacle with a 0.5mm contact pitch. Features gold-plated copper alloy contacts and a 50V AC voltage rating, supporting a 300mA current rating. This straight, surface-mount component has a 2.7mm height and a 7.1mm length, designed for a 5mm mated stacking height. Beige, lead-free, and RoHS compliant housing.
Hirose DF12C-20DS-0.5V(81) technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Pitch | 500um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Current Rating | 300mA |
| Gender | Female |
| Height | 2.7mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF12C-20DS-0.5V(81) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.