Hirose DF12C(3.0)-50DS-0.5V(65) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 3mm |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DF12 |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF12C(3.0)-50DS-0.5V(65) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.