Hirose DF12D(4.0)50DP0.5V80 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | DF12 |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF12D(4.0)50DP0.5V80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.