Hirose DF12E5060DP05V80 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Series | DF12 |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF12E5060DP05V80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.