Hirose DF12L(3.0)-10DP-0.5V(86) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 3mm |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF12 |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF12L(3.0)-10DP-0.5V(86) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.