Hirose DF12L(5.0)-30DP-0.5V(86) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF12 |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF12L(5.0)-30DP-0.5V(86) to view detailed technical specifications.
No datasheet is available for this part.