
10-position, 2-row male header with a 1.25mm pitch for surface mount applications. Features tin-plated copper alloy male pin contacts, a beige nylon housing, and a straight orientation. Rated for 1A current and 150V voltage, with UL94 V-0 flammability. RoHS compliant and lead-free.
Hirose DF13-10DP-1.25V(25) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Copper, Brass, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Series | DF13 |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-10DP-1.25V(25) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.