
Hirose DF13-10DP-1.25V(50) technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 4.8mm |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Length | 12.1mm |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 0.049inch |
| RoHS Compliant | No |
| Row Spacing | 0.049inch |
| Series | DF13 |
| Termination | Solder |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF13-10DP-1.25V(50) to view detailed technical specifications.
No datasheet is available for this part.
