Hirose DF13-10DP-1.25V(55) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-10DP-1.25V(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.