1.25mm pitch shrouded header connector with 10 positions and 2 rows, featuring straight, surface mount termination for solder. Male pin contacts made of brass with tin, copper, and gold plating offer a 1A max current rating and 150V AC max voltage rating. Operating temperature range is -35°C to 85°C, with a lead-free and RoHS compliant design. Beige housing color and a depth of 6.9mm.
Hirose DF13-10DP-1.25V(95) technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Mating Length | 0.094inch |
| Contact Plating | Tin, Copper, Gold |
| Contact Type | Male Pin |
| Depth | 6.9mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Series | DF13 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-10DP-1.25V(95) to view detailed technical specifications.
No datasheet is available for this part.