1.25mm pitch, 10-position, single-row, straight, male pin header connector for surface mount applications. Features brass/copper alloy contacts with tin plating, a 1A current rating, and a 150V voltage rating. Beige housing, lead-free, and RoHS compliant.
Hirose DF13-10P-1.25V(20) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Height | 4.8mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-10P-1.25V(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.