Hirose DF13-11P-1.25DS(20) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Height | 3.6mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-11P-1.25DS(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.