
11-position, single-row right-angle surface mount header with a 1.25mm pitch. Features male pin contacts made of brass with tin and gold plating, rated for 1A current and 150V voltage. Housing is beige, with a maximum operating temperature of 85°C and a minimum of -35°C. Accommodates wire gauges from 26AWG to 32AWG and is lead-free and RoHS compliant.
Hirose DF13-11P-1.25H(50) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Height | 3.6mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-11P-1.25H(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.