1.25mm pitch shrouded header, straight orientation, top entry, surface mount with solder termination. Features 11 male pin contacts made of brass with tin plating, rated for 1A current and 150V voltage. The beige nylon housing has a height of 4.8mm and a mated stacking height of 5.8mm. This lead-free, RoHS compliant component has a UL94 V-0 flammability rating.
Hirose DF13-11P-1.25V(20) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 4.8mm |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Mated Stacking Heights | 5.8mm |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-11P-1.25V(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
