Hirose DF13-11P-1.25V(50) technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Height | 4.8mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-11P-1.25V(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.