1.25mm pitch shrouded header with 12 positions and 1 row. Features right-angle, side-entry, through-hole mounting with solder termination. Male pin contacts made of brass and copper alloy with tin plating, rated for 1A current and 150V voltage. Housing is beige, with black contact gender. UL94 V-0 flammability rating and lead-free construction.
Hirose DF13-12P-1.25DS(20) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 3.6mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 16.65mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-12P-1.25DS(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.