1.25mm pitch board connector, male, straight orientation, surface mount terminal. Features 12 contacts in a single row, a 1A current rating, and a 150V voltage rating. Constructed with copper, copper alloy, brass, and tin contacts with tin plating. Beige insulator housing, lead-free, and RoHS compliant.
Hirose DF13-12P-1.25V(20) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy, Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Height | 4.8mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-12P-1.25V(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.