12-position, 1-row wire housing with a 1.25mm pitch, designed for crimp termination. This beige, nylon receptacle features female socket contacts made of bronze, rated for 1A current and 150V AC. With a straight, top-entry cable mount orientation, it operates between -35°C and 85°C and meets UL94 V-0 flammability standards. Suitable for 26-30AWG wire, this lead-free and RoHS-compliant component is provided in a bag of 100.
Hirose DF13-12S-1.25C technical specifications.
| Color | Beige |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 3.2mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 16.65mm |
| Material | Nylon |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Crimp |
| Voltage Rating | 150V |
| Width | 3.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-12S-1.25C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
