
14-position, 1-row male right-angle board connector with a 1.25mm pitch. Features tin-plated brass male pin contacts and a nylon insulation material. Rated for 1A current and 150V AC, with a temperature range of -35°C to 85°C. Solder termination and through-hole mounting are supported, with a UL94 V-0 flammability rating.
Hirose DF13-14P-1.25DS(20) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 5.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 3.6mm |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 19.15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-14P-1.25DS(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
