Hirose DF13-14P-1.25H(21) technical specifications.
| Color | Beige |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-14P-1.25H(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.