1.25mm pitch shrouded header connector, male pin contact type, with 15 positions and 1.25mm pitch. Features right-angle, through-hole mounting with solder termination. Rated for 1A current and 150V voltage, with tin-plated brass and copper alloy contacts. Nylon insulation material, UL94 V-0 flammability rating, and lead-free construction.
Hirose DF13-15P-1.25DS(20) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Tin |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 3.6mm |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 20.4mm |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-15P-1.25DS(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.