1.25mm pitch shrouded header, right-angle, side entry, through-hole mounting. Features 15 male pin contacts with gold-plated brass/copper alloy construction. Rated for 1A current and 150V voltage. Operates within a -35°C to 85°C temperature range. Nylon insulation in beige, with UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Hirose DF13-15P-1.25DS(50) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation | Insulated |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-15P-1.25DS(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.