Hirose DF13-15P-1.25DSA(20) technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy, Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.049inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-15P-1.25DSA(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.