1.25mm pitch shrouded header with 15 positions and a right-angle, side-entry surface mount orientation. Features male pin contacts made of copper alloys with tin plating, rated for 1A current and 150V AC/DC. The beige polyamide housing offers UL94 V-0 flammability and operates between -35°C and 85°C. This lead-free component is RoHS compliant and designed for board-to-board applications.
Hirose DF13-15P-1.25H(20) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Copper, Brass, Copper Alloy, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Lead Pitch | 1.25mm |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| Width | 23.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-15P-1.25H(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.