1.25mm pitch, 15-position, single-row, straight male header connector for surface mount applications. Features a 1A current rating and 150V voltage rating, with tin-plated copper alloy contacts. Beige housing, 4.8mm height, 23.4mm length, lead-free and RoHS compliant. Supplied in rail/tube packaging.
Hirose DF13-15P-1.25V(20) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy, Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Height | 4.8mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 23.4mm |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-15P-1.25V(20) to view detailed technical specifications.
No datasheet is available for this part.