Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
HIROSE

DF13-15S-1.25C

Datasheet
1.25mm 15 Pos Female Crimp Wire Housing, Straight, 1A
Hirose

DF13-15S-1.25C

1.25mm 15 Pos Female Crimp Wire Housing, Straight, 1A

  1. Connectors & Interconnects
  2. Rectangular Connectors
  1. Connectors & Interconnects
  2. Rectangular Connectors
  3. Wire Housings & Contacts
  4. Crimp & IDC

15-position, straight, female socket wire housing with a 1.25mm pitch. Features a 1A current rating and 150V voltage rating, operating from -35°C to 85°C. Constructed with copper contacts and tin plating, this beige, free-hanging, cable mount connector is designed for 26-30AWG wire and is RoHS compliant.

Voltage Rating150V
Current Rating1A
MountingFree Hanging, Cable
Quick Jump:

Technical Specifications

Hirose DF13-15S-1.25C technical specifications.

General

Color
Beige
Contact Gender
Female
Contact Material
Copper
Contact Plating
Tin
Contact Type
Female Socket
Current Rating
1A
Depth
4mm
Gender
Female
Height
3.2mm
Housing Color
Beige
Lead Free
Lead Free
Length
20.4mm
Max Current Rating
1A
Max Operating Temperature
85°C
Min Operating Temperature
-35°C
Max Voltage Rating (AC)
150V
Mount
Free Hanging, Cable
Number of Contacts
15
Number of Positions
15
Number of Rows
1
Orientation
Straight
Package Quantity
100
Packaging
Bulk
Pitch
1.25mm
Radiation Hardening
No
RoHS Compliant
Yes
Series
DF13
Termination
Crimp
Voltage Rating
150V
Width
3.2mm
Wire Gauge (Max)
30AWG
Wire Gauge (Min)
26AWG

Compliance

RoHS
Compliant

Datasheet

Hirose DF13-15S-1.25C Datasheet

Download the complete datasheet for Hirose DF13-15S-1.25C to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com