
20-position shrouded header with a 1.25mm pitch, featuring male pin contacts with tin plating. This straight, top-entry surface mount component offers a 1A current rating and a 150V AC voltage rating. Constructed from beige Nylon, it boasts a flammability rating of UL94 V-0 and operates within a temperature range of -35°C to 85°C.
Hirose DF13-20DP-1.25V(25) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Copper, Brass, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 4.8mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 18.35mm |
| Material | Nylon |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-20DP-1.25V(25) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.